Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.330 |
| 25+ | $26.610 |
| 50+ | $23.680 |
| 100+ | $22.220 |
| 250+ | $21.550 |
| 500+ | $20.230 |
Price for:Each
Minimum: 10
Multiple: 10
$283.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE2AN-SW-DC24VCopy
Newark Part No.10C6290
Product RangeHE Series
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage24VDC
Contact Current25A
Product RangeHE Series
Relay Mounting-
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance300ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST
Contact Current
25A
Relay Mounting
-
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
HE Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
30V
Coil Resistance
300ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

