Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHY1-24VCopy
Newark Part No.09AK4405
Product RangeHY Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeHY Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Relay TerminalsThrough Hole
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance3.84kohm
SVHCNo SVHC (08-Jul-2021)
Alternatives for HY1-24V
1 Product Found
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Through Hole
Contact Voltage VDC
30V
Coil Resistance
3.84kohm
Contact Configuration
SPDT
Product Range
HY Series
Coil Type
DC Sensitive
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

