Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoJVN1A-4.5V-FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11N5320
Product RangeJV-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.090 |
| 250+ | $7.030 |
| 500+ | $6.890 |
Price for:Each
Minimum: 100
Multiple: 100
$709.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJVN1A-4.5V-FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11N5320
Product RangeJV-N Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage4.5VDC
Contact Current16A
Product RangeJV-N Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance101ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JV-N series compact flat Power Relay suitable for heater loads. Represses contact terminal heat The contact terminals are larger and thicker compared to the existing JV relay. This limits the rise in temperature of the terminals when there is a large current flowing to approximately 28°C (normal current of 16A).
- High 16A capacity
- The contacts are high capacity 16A, 125VAC
- Compact, flat type with low 10.9mm height
- High sensitivity at 200mW
- High sensitivity at 200mW coil power consumption
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
4.5VDC
Product Range
JV-N Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
101ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
