Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $4.290 |
| 500+ | $3.910 |
| 1000+ | $3.450 |
| 2500+ | $3.200 |
Price for:Each
Minimum: 100
Multiple: 100
$429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW1FSN-DC9VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.31C9310
Product RangeJW Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current10A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC277V
Relay TerminalsThrough Hole
Relay TypeHigh Capacity
Contact Voltage VDC30V
Contact Material-
Coil Resistance155ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Type
High Capacity
Contact Material
-
Approvals & Standards
CSA, UL, VDE
Coil Voltage
9VDC
Product Range
JW Series
Coil Type
DC
Relay Terminals
Through Hole
Contact Voltage VDC
30V
Coil Resistance
155ohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for JW1FSN-DC9V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

