Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.720 |
| 500+ | $3.680 |
| 1000+ | $3.610 |
| 2500+ | $3.540 |
Price for:Each
Minimum: 100
Multiple: 100
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW2SN-DC9VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51F3943
Product RangeJW Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage9VDC
Contact Current5A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC277V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance155ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Coil Resistance
155ohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
9VDC
Product Range
JW Series
Coil Type
DC
Relay Terminals
Through Hole
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

