Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $52.570 |
| 100+ | $49.570 |
| 250+ | $49.270 |
| 500+ | $48.290 |
Price for:Each
Minimum: 50
Multiple: 50
$2,628.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS2EB-48VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46F5816
Product RangeS Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage48VDC
Contact Current4A
Product RangeS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance8.5kohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
48VDC
Product Range
S Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
8.5kohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

