Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $58.920 |
| 100+ | $55.350 |
| 250+ | $50.680 |
| 500+ | $49.670 |
Price for:Each
Minimum: 50
Multiple: 50
$2,946.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS3EB-24VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.24C6424
Product RangeS Series
Technical Datasheet
Contact Configuration3PST-NO, SPST-NC
Coil Voltage24VDC
Contact Current4A
Product RangeS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance2.85kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S3EB-24V is a General-purpose Relay with 3-form-A 1-form-B Au clad Ag alloy contact. This S-series relay has strong resistance to vibration and shock. Low thermal electromotive force relay and ability to provide wide ranging control.
- Compact with high sensitivity
- High reliability and long life
- DIL terminal array
- -55 to 65°C Ambient temperature range
Applications
Communications & Networking, Clock & Timing, Test & Measurement
Technical Specifications
Contact Configuration
3PST-NO, SPST-NC
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
S Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.85kohm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

