Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.080 |
| 25+ | $44.820 |
| 50+ | $43.540 |
| 100+ | $42.670 |
| 250+ | $41.790 |
Price for:Each
Minimum: 10
Multiple: 10
$460.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSP4-L2-DC5VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46F5715
Product RangeSP Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage5VDC
Contact Current10A
Product RangeSP Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance83ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
5VDC
Product Range
SP Series
Coil Type
Latching Dual Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
83ohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

