Print Page
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.100 |
| 100+ | $3.910 |
| 500+ | $3.810 |
| 1000+ | $3.710 |
| 2500+ | $3.680 |
Price for:Each
Minimum: 50
Multiple: 50
$205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTQ2-L-3VCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.87F3168
Product RangeTQ Series
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTQ Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance90ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TQ series 2-pole 5mm surface-mount Signal Relay with high sensitivity of 140mW (2-form-C single side stable type). By using the highly efficient polar magnetic circuit "seesaw balance mechanism", a nominal operating power of 140mW (minimum operating power of 79mW) has been achieved. The high-efficiency magnetic circuits ensure low magnetic flux leakage. Because characteristics are little changed by proximity mounting, high-density mounting is possible.
- Flat compact size
- The use of gold-clad twin crossbar contacts ensures high contact reliability
- DIL terminal array enables use of IC sockets
- Low thermal electromotive force
- Latching types also available
- Self-clinching terminal also available
Applications
Industrial, Signal Processing, Communications & Networking, Test & Measurement
Technical Specifications
Coil Voltage
3VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
90ohm
Contact Configuration
DPDT
Product Range
TQ Series
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

