Print Page
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $5.370 |
| 25+ | $5.210 |
| 50+ | $5.040 |
| 100+ | $4.880 |
| 250+ | $4.800 |
| 500+ | $4.620 |
| 1000+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | TX2-L2-1.5VCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 09AK9456 |
| Product Range | TX Series |
| Technical Datasheet | |
| Coil Voltage | 1.5VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | TX Series |
| Relay Mounting | Through Hole |
| Coil Type | Latching Dual Coil |
| Relay Terminals | PC Pin |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 11.2ohm |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 1.5VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Coil Resistance | 11.2ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | TX Series |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

