Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANAVISE |
|---|---|
| Manufacturer Part No | 366Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 50F2655 |
| Also Known As | GTIN UPC EAN: 729315366006 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.990 |
Price for:Each
Minimum: 1
Multiple: 1
$76.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANAVISE |
|---|---|
| Manufacturer Part No | 366Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 50F2655 |
| Also Known As | GTIN UPC EAN: 729315366006 |
| Technical Datasheet | |
| Accessory Type | Wide Opening Head |
| For Use With | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Wide Opening Head
- Hold larger objects with this general purpose Vice Head
- Jaw pads gently, yet firmly, hold a wide variety of objects
- Jaws pads are 1.875" (47.6mm) high x 1.5" (38.1mm) wide
- Opens to 6" (152.4mm) with jaw pads and 6.25" (158.8mm) without jaw pads
- Ribbed, neoprene jaw pads provide a sure grip
- Black oxide coating reduces glare and promotes eye comfort
- Head Length: 11" (279.4mm)
- Compatible with all 300 series Bases
- Height (shaft to top of jaw pads): 5.125" (130.2mm)
Technical Specifications
| Accessory Type | Wide Opening Head |
|---|---|
| Product Range | - |
| For Use With | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
