Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM4H-A-LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52F1457
Also Known AsGTIN UPC EAN: 07498358476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $157.740 |
| 25+ | $147.890 |
| 100+ | $143.940 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$1,577.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM4H-A-LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52F1457
Also Known AsGTIN UPC EAN: 07498358476
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon (Polyamide)
Length50.8mm
Width50.8mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Superior adhesive for long term reliability
- 2-up mount configuration speeds liner removal and installation
- 4-way cable tie entry makes part orientation fast and easy
- Designed for indoor environments
- Used with miniature, intermediate and standard cable ties
- UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
50.8mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
50.8mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
