Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABMM-AT-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC0427
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.690 |
| 25+ | $59.860 |
| 50+ | $56.100 |
| 100+ | $54.490 |
| 250+ | $52.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$64.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMM-AT-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC0427
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length19.1mm
Width19.1mm
Height4.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
19.1mm
Height
4.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19.1mm
Product Range
-
Technical Docs (2)
Alternatives for ABMM-AT-C
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
