Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABMT-A-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26H0512
Product RangeTak-Ty Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $287.730 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$1,438.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMT-A-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26H0512
Product RangeTak-Ty Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.4mm
Width28.4mm
Height8.6mm
Product RangeTak-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.4mm
Height
8.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.4mm
Product Range
Tak-Ty Series
Technical Docs (1)
Alternatives for ABMT-A-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
