Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBSH18-QCopy
Newark Part No.93AH1142
Product RangePan-Term Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.550 |
| 25+ | $3.330 |
| 50+ | $3.280 |
| 100+ | $3.240 |
| 250+ | $3.130 |
| 500+ | $3.050 |
| 1000+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSH18-QCopy
Newark Part No.93AH1142
Product RangePan-Term Series
Technical Datasheet
Insulator ColourRed
Product RangePan-Term Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Insulator MaterialPO (Polyolefin)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
Pan-Term Series
Wire Size AWG Max
18AWG
Insulator Material
PO (Polyolefin)
Technical Docs (2)
Alternatives for BSH18-Q
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
