Print Page
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 24+ | $2.180 |
| 120+ | $2.020 |
| 240+ | $1.930 |
| 600+ | $1.790 |
| 1200+ | $1.700 |
Price for:1 Foot
Minimum: 24
Multiple: 24
$52.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC1.5WH6NCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19K4319
Product RangeC Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length1.8m
External Width44.5mm
External Height8.9mm
Product RangeC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
8.9mm
SVHC
No SVHC (25-Jun-2020)
Raceway / Duct Color
White
External Width
44.5mm
Product Range
C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

