Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC150X075YJJCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08J1127
Also Known AsGTIN UPC EAN: 07498351808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $590.270 |
| 3+ | $564.390 |
| 5+ | $538.490 |
| 10+ | $507.420 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
$590.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC150X075YJJCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08J1127
Also Known AsGTIN UPC EAN: 07498351808
Technical Datasheet
Label TypeIdentification
Label Height19.05mm
Label Dimensions19.05mm x 38.1mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity2500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Identification
Label Dimensions
19.05mm x 38.1mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
19.05mm
Label Width
38.1mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
