Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC300X100YJTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78AK1685
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 6000+ | $0.113 |
| 15000+ | $0.107 |
| 30000+ | $0.102 |
| 75000+ | $0.094 |
| 150000+ | $0.088 |
Price for:Spool of 2500
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC300X100YJTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78AK1685
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity2500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (04-Feb-2026)
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
