Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC3LG6-FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32T9357
Product RangePanduct Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 60+ | $5.480 |
| 150+ | $5.330 |
| 300+ | $5.170 |
| 600+ | $5.020 |
| 3000+ | $4.830 |
Price for:1 Foot
Maximum available is 24
Minimum: 120
Multiple: 120
$657.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC3LG6-FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32T9357
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.8m
External Width82.6mm
External Height9.4mm
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
82.6mm
Product Range
Panduct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
