Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $55.040 |
| 25+ | $52.210 |
| 50+ | $49.360 |
| 100+ | $46.450 |
| 250+ | $43.320 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$275.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCH25-S10-C0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57K6446
Product RangeCCS
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.3mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
External Length-
External Width12.7mm
Height-
Product RangeCCS
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Heavy duty fixed diameter cable clamp
- #10 (M5) screw mounting method
- Suitable for use in outdoor environment
- Flame-resistant and weather resistant
- UL recognized E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
6.3mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
CCS
Technical Docs (2)
Alternatives for CCH25-S10-C0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

