Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCCS25-S8-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96K7874
Product RangeCCS Series
Your Part Number
18 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$36.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCS25-S8-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96K7874
Product RangeCCS Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.3mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length10.4mm
External Width9.4mm
Height-
Product RangeCCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
10.4mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
6.3mm
Cable Clamp / Clip Colour
Natural
External Width
9.4mm
Product Range
CCS Series
Technical Docs (1)
Alternatives for CCS25-S8-C
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
