Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCD9-1ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88M3181
Product RangeReel Smart Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,066.960 |
| 2+ | $1,040.280 |
| 5+ | $1,013.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,066.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCD9-1ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.88M3181
Product RangeReel Smart Series
Technical Datasheet
Crimp Die Applications22-18AWG Insulated Ring Terminals
For Use WithPANDUIT CA9 Ezair Series Crimp Applicators
Product RangeReel Smart Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CD9-1A is a PK1 Reel Smart™ applicator die set. The CD9-1A die insert is designed for with the CA9 Ezair™ crimp applicator. This quick-change die set allows for fast product change over and a reduction in set-up time.
- Select reelsmart terminals, disconnects, and splices compatible connector
- Copper conductor size range from #22 to #16AWG
- Red color, steel base material
- Nickel-plated and black oxide finish/coating
Technical Specifications
Crimp Die Applications
22-18AWG Insulated Ring Terminals
Product Range
Reel Smart Series
For Use With
PANDUIT CA9 Ezair Series Crimp Applicators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
