Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCDCLP3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17T4774
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498364594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 16+ | $14.350 |
| 18+ | $13.380 |
| 30+ | $12.750 |
| 60+ | $11.850 |
Price for:Each
Minimum: 16
Multiple: 16
$229.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCDCLP3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17T4774
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498364594
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length-
External Width-
External Height-
Product RangePanelMax Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
Steel
External Length
-
External Height
-
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
-
Product Range
PanelMax Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
