Print Page
CF5IW-E
Raceway Duct Fitting, ABS (Acrylonitrile Butadiene Styrene), Off White, 50.8 mm, 27.3 mm, 14.7 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCF5IW-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26C0795
Product RangePan-Way Series
Your Part Number
1 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $63.840 |
| 5+ | $59.440 |
| 10+ | $56.520 |
| 25+ | $53.860 |
| 50+ | $50.690 |
| 100+ | $47.870 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$63.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCF5IW-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26C0795
Product RangePan-Way Series
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorOff White
External Length50.8mm
External Width27.3mm
External Height14.7mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
50.8mm
External Height
14.7mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
27.3mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
