Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCLT75N-C630
Newark Part No.96F4130
Also Known AsGTIN UPC EAN: 07498328720
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $240.380 |
10+ | $233.470 |
50+ | $219.650 |
100+ | $211.370 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$240.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT75N-C630
Newark Part No.96F4130
Also Known AsGTIN UPC EAN: 07498328720
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter19.3mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for CLT75N-C630
1 Product Found
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
Nylon (Polyamide)
Internal Diameter
19.3mm
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate