Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCT-902RFSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06AC7660
Product RangePan-Lug Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,710.980 |
| 5+ | $1,698.710 |
| 10+ | $1,698.690 |
| 25+ | $1,698.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1,710.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCT-902RFSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06AC7660
Product RangePan-Lug Series
Technical Datasheet
Operating Pressure Max-
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size-
Product RangePan-Lug Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CT-902RFS is a hydraulic pump remote foot switch accessory. This dual electric remote foot switch accessory allows convenient "hands-free" operation of hydraulic pump and remote crimp heads for continuous crimping capabilities.
- For use with CT-902HP hydraulic pump
Technical Specifications
Operating Pressure Max
-
Current Rating
-
Gas Type
-
Size
-
SVHC
No SVHC (04-Feb-2026)
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Product Range
Pan-Lug Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
