Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoD2X4LG6Copy
Newark Part No.23C1472
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498321265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 60+ | $16.450 |
| 150+ | $15.960 |
| 300+ | $15.470 |
| 600+ | $14.890 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$987.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoD2X4LG6Copy
Newark Part No.23C1472
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498321265
Technical Datasheet
External Height - Metric104.1mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial4.1"
External Width - Imperial2.25"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
104.1mm
Length - Metric
1.83m
External Width - Imperial
2.25"
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
4.1"
Raceway / Duct Material
PVC (Polyvinylchloride)
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
