Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF14-188CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC9975
Product RangeDNF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.120 |
| 500+ | $2.060 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 100
Multiple: 100
$212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF14-188CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC9975
Product RangeDNF Series
Technical Datasheet
Product RangeDNF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.8mm x 0.5mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DNF14-188C from Panduit is a DNF series female disconnect. This vibration resistant female disconnect is made of tin plated brass. It is barrel insulated in blue colour nylon housing. The DNF14-188C has a funnel entry barrel configuration and an insulation grip sleeve barrel. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal wire stop assures proper length of insertion into terminal barrel providing a higher quality connection.
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Supports wire range of 16AWG to 14AWG (1.5mm² to 2.5mm²)
- Wire strip length is 9/32'' (7.1mm)
- Maximum voltage rating is 300V
- UL 310 listed and CSA C22.2 No.153 certified
- Maximum insulation diameter is 0.162inch (4.12mm)
- Length is 0.76" (19.3mm), width is 0.23" (5.8mm)
- Tab size is 0.187'' x 0.020" (4.8mm x 0.5mm)
- Temperature rating is 194°F
Technical Specifications
Product Range
DNF Series
Tab Size - Metric
4.8mm x 0.5mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (27-Jun-2024)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
