Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF14-188FIB-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC9663
Product RangeDNF-FIB Series
Also Known AsGTIN UPC EAN: 07498375985
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 10+ | $0.876 |
| 25+ | $0.857 |
| 50+ | $0.833 |
| 100+ | $0.814 |
| 500+ | $0.794 |
| 1000+ | $0.736 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF14-188FIB-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC9663
Product RangeDNF-FIB Series
Also Known AsGTIN UPC EAN: 07498375985
Technical Datasheet
Product RangeDNF-FIB Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.8mm x 0.5mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DNF14-188FIB-M from Panduit is a DNF-FIB series female disconnect. This vibration resistant female disconnect is made of tin plated brass. It is fully insulated in blue colour nylon housing. The DNF14-188FIB-M has a funnel entry barrel configuration and butted seam barrel. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel providing a higher quality connection.
- Supports wire range of 16AWG to 14AWG (1.5mm² to 2.5mm²)
- Wire strip length is 9/32'' (7.1mm)
- Maximum voltage rating is 600V
- UL 310 listed and CSA C22.2 No.153 certified
- Maximum insulation diameter is 0.16inch (4.1mm)
- Length is 0.78" (19.8mm), width is 0.29" (7.4mm)
- Tab size is 0.187'' x 0.020" (4.8mm x 0.5mm)
- Temperature rating is 221°F
Technical Specifications
Product Range
DNF-FIB Series
Tab Size - Metric
4.8mm x 0.5mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
