Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF18250FIBX-2KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65H9155
Product RangeReel Smart Disco DNF-FIBX
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $851.470 |
| 2+ | $802.820 |
| 5+ | $780.510 |
Price for:Pack of 2000
Minimum: 1
Multiple: 1
$851.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF18250FIBX-2KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65H9155
Product RangeReel Smart Disco DNF-FIBX
Technical Datasheet
Product RangeReel Smart Disco DNF-FIBX
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.3mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA1mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Reel Smart Disco DNF-FIBX
Tab Size - Metric
6.3mm x 0.8mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for DNF18250FIBX-2K
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
