Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDRDWR3-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17T4944
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498311547
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $5.320 |
| 25+ | $4.890 |
| 50+ | $4.610 |
| 100+ | $4.300 |
| 250+ | $3.950 |
| 500+ | $3.750 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDRDWR3-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17T4944
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498311547
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlack
External Length-
External Width-
External Height-
Product RangePanelMax Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
-
External Height
-
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Black
External Width
-
Product Range
PanelMax Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
