Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDVF18-188-MYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48AC9677
Product RangeDVF Series
Also Known AsGTIN UPC EAN: 07498341058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.786 |
Price for:Each
Minimum: 1000
Multiple: 1000
$786.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDVF18-188-MYCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.48AC9677
Product RangeDVF Series
Also Known AsGTIN UPC EAN: 07498341058
Technical Datasheet
Product RangeDVF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.8mm x 0.5mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA1mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Term™ vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing.
- Disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel
- Disconnect can be inserted, removed from male tab without use of tools for lower installed cost
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Internal wire stop assures proper length of insertion into terminal barrel
- UL flammability UL 94V-0, maximum insulation temperature 194°F (90°C)
- UL and CSA rated up to 300V per UL 310
Technical Specifications
Product Range
DVF Series
Tab Size - Metric
4.8mm x 0.5mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
