Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoECFX10EI-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01F1040
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498352951
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 3+ | $5.090 |
| 5+ | $4.870 |
| 10+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoECFX10EI-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01F1040
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498352951
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length31.8mm
External Width41.1mm
External Height23.6mm
Product RangePan-Way Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
31.8mm
External Height
23.6mm
SVHC
Triphenyl Phosphate
Raceway / Duct Color
Ivory
External Width
41.1mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
