Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoEMS-AC0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17T5148
Also Known AsGTIN UPC EAN: 07498358017
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $193.420 |
| 5+ | $181.510 |
| 10+ | $173.500 |
| 25+ | $166.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$193.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoEMS-AC0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17T5148
Also Known AsGTIN UPC EAN: 07498358017
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length24.9mm
Width24.9mm
Height6.6mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Epoxy applied cable tie mount provides a fast, strong, economical method to secure wire/cable to most surfaces and eliminate the need to drill holes.
- Mount is affixed with user supplied EMA epoxy
- For use in outdoor environments
- Use with miniature, intermediate and standard cable ties
- Epoxy applied mounts to secure wire/cable to most surfaces
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
24.9mm
Height
6.6mm
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
24.9mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
