Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoESV18BX-QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93AH3172
Product RangeStrongHold Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.566 |
| 10+ | $0.530 |
| 25+ | $0.514 |
| 50+ | $0.503 |
| 100+ | $0.492 |
| 500+ | $0.468 |
| 1000+ | $0.457 |
| 5000+ | $0.445 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoESV18BX-QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93AH3172
Product RangeStrongHold Series
Technical Datasheet
Insulator ColourRed
Product RangeStrongHold Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
StrongHold Series
Wire Size AWG Max
18AWG
Insulator Material
Vinyl
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
