Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF1.5X2LG6-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65H9537
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 120+ | $16.790 |
| 250+ | $15.590 |
| 500+ | $14.570 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$2,014.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF1.5X2LG6-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65H9537
Product RangePanduct Series
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric44.4mm
Length - Metric1.8m
External Height - Imperial2.12"
External Width - Imperial1.75"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.8m
External Width - Imperial
1.75"
Raceway / Duct Color
Gray
Product Range
Panduct Series
External Width - Metric
44.4mm
External Height - Imperial
2.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
