Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF3X4LG6-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65H9556
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 60+ | $30.200 |
| 100+ | $29.210 |
| 250+ | $28.220 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$1,812.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF3X4LG6-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65H9556
Product RangePanduct Series
Technical Datasheet
External Height - Metric104.1mm
External Width - Metric82.6mm
Length - Metric1.8m
External Height - Imperial4.1"
External Width - Imperial3.25"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
104.1mm
Length - Metric
1.8m
External Width - Imperial
3.25"
Raceway / Duct Color
Gray
Product Range
Panduct Series
External Width - Metric
82.6mm
External Height - Imperial
4.1"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
