Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFCM1.2-A-C14Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC7619
Product RangeFCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $290.670 |
| 10+ | $272.430 |
| 25+ | $256.780 |
| 50+ | $248.970 |
| 100+ | $241.140 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$290.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCM1.2-A-C14Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC7619
Product RangeFCM Series
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length80.3mm
External Width34.8mm
Height9.9mm
Product RangeFCM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
80.3mm
Height
9.9mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
34.8mm
Product Range
FCM Series
Technical Docs (1)
Alternatives for FCM1.2-A-C14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
