Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSD85-18-LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48AC9855
Product RangeFSD Series
Also Known AsGTIN UPC EAN: 07498376272
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 250+ | $2.020 |
| 500+ | $1.970 |
| 1250+ | $1.930 |
| 2500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSD85-18-LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48AC9855
Product RangeFSD Series
Also Known AsGTIN UPC EAN: 07498376272
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Pin Length18mm
Insulator ColourYellow
Product RangeFSD Series
Overall Length31mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FSD85-18-L from Panduit is a single wire, DIN end sleeve insulated ferrule. It has a funnel entry for faster insertion and lower installation cost. It is intended for #4AWG (25mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43" (11mm). The insulated ferrule is 1.22" (31mm) long and has a wire strip length of 0.875" (22.3mm). Eases insertion of wire into terminal block and suitable for limited space panel applications.
- Yellow colour polypropylene insulation
- Copper base material, tinned plating
- Meets UL 486F, CSA-C22.2 No. 291-14 and DIN 46228 standards
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Pin length is 0.71"(18mm)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
25mm²
Insulator Colour
Yellow
Overall Length
31mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
4AWG
Pin Length
18mm
Product Range
FSD Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
