Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFZBA1.5X4Copy
Newark Part No.93B7054
Product RangeFiberRunner Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $35.220 |
| 10+ | $34.240 |
| 25+ | $33.250 |
| 50+ | $32.290 |
| 100+ | $31.300 |
| 500+ | $30.320 |
Price for:Each
Minimum: 1
Multiple: 1
$35.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFZBA1.5X4Copy
Newark Part No.93B7054
Product RangeFiberRunner Series
Technical Datasheet
External Height - Metric66mm
External Width - Metric38.1mm
Length - Metric48.3mm
External Height - Imperial2.6"
External Width - Imperial1.5"
Length - Imperial1.9"
Raceway / Duct ColorBlack
Raceway / Duct MaterialSteel
Product RangeFiberRunner Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
66mm
Length - Metric
48.3mm
External Width - Imperial
1.5"
Raceway / Duct Color
Black
Product Range
FiberRunner Series
External Width - Metric
38.1mm
External Height - Imperial
2.6"
Length - Imperial
1.9"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
