Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG2X1WH6Copy
Newark Part No.99B1989
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498363928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 60+ | $11.430 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$1,371.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG2X1WH6Copy
Newark Part No.99B1989
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498363928
Technical Datasheet
External Height - Metric28.4mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial1.12"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial2.25"
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
28.4mm
Length - Metric
1.83m
Raceway / Duct Color
White
External Width - Imperial
2.25"
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
1.12"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
