Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG2X2BL6-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65H9741
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498361569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 120+ | $14.500 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$1,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG2X2BL6-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65H9741
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498361569
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial2.12"
Raceway / Duct ColorBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial2.25"
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
Raceway / Duct Color
Black
External Width - Imperial
2.25"
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
2.12"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
