Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG3X4LG6Copy
Newark Part No.99B3498
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498354589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 60+ | $19.810 |
| 150+ | $19.230 |
| 300+ | $18.640 |
| 600+ | $17.940 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$1,188.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG3X4LG6Copy
Newark Part No.99B3498
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498354589
Technical Datasheet
External Height - Metric104.1mm
External Width - Metric82.6mm
Length - Metric1.83m
External Height - Imperial4.1"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial3.25"
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® PVC wide slot wiring duct
- Provides greater sidewall rigidity and is suitable with a range of wire bundle sizes
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C)
- Mounting holes provided
- UL recognized, CE compliant, CSA approved standards
- Upper and lower scorelines allows easy finger and sidewall section removals
Technical Specifications
External Height - Metric
104.1mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
82.6mm
External Height - Imperial
4.1"
External Width - Imperial
3.25"
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
