Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoGE128-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81R2538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $310.020 |
| 25+ | $295.730 |
| 50+ | $282.470 |
| 100+ | $274.310 |
| 250+ | $267.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$310.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGE128-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81R2538
Technical Datasheet
Grommet TypeStrip
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia-
Panel Thickness Max3.3mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Strip
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.3mm
Product Range
-
Technical Docs (2)
Alternatives for GE128-C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
