Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.060 |
| 2+ | $153.750 |
| 4+ | $149.100 |
| 20+ | $144.430 |
| 40+ | $139.770 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$163.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGE510-QCopy
Newark Part No.56J6471
Product RangeGE Series
Also Known AsGTIN UPC EAN: 07498360144
Technical Datasheet
Grommet TypeStrip
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia-
Panel Thickness Max13mm
Grommet ColourNatural
Product RangeGE Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Military standard grommet edging strip
- Abrasion protection
- Protect cables being installed where there might be sharp edges on straight edges
- UL94V-2 flammability rating
Technical Specifications
Grommet Type
Strip
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
13mm
Product Range
GE Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

