
| Quantity | Price |
|---|---|
| 1+ | $2,478.870 |
| 5+ | $2,429.290 |
| 10+ | $2,379.720 |
| 25+ | $2,330.140 |
Product Information
Product Overview
H200X034H1T-B military-grade polyolefin heat-shrink label is single-sided printable. It offers crisp, clear legends with superior readability for quick and easy label production. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. Shrink ratio 3:1. 0.34" x 2". Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3). Meets SAE-AS81531, MIL-STD-883F Method 2015.13, Solutions A, B, and D, and D202F, and MIL-STD-202G Method 215K, Solutions A, C, and D when printed with resin or hybrid thermal transfer ribbons. Ideal for cable and wire marking application.
- White color, 18 to 12 compatible wire gauge range
- Polyolefin material, VW-1 flammability rating
- 1 number of labels, 1 number of side
- 0.19inch diameter, 0.34inch overall height, 2inch overall width
- Flammability, fluid resistance, harsh environments label property
- Operating temperature range from -55 to 135°C
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
50.8mm x 8.6mm
1.5mm
H200 Series
-
White
4.7mm
3:1
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Alternatives for H200X034H1T-B
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
