Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHLT3I-X6Copy
Newark Part No.66F7876
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 07498354216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.820 |
| 25+ | $43.820 |
| 50+ | $40.560 |
Price for:Pack of 10
Minimum: 10
Multiple: 1
$468.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLT3I-X6Copy
Newark Part No.66F7876
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 07498354216
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlue
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max80.6mm
Minimum Loop Tensile Strength40lb
Roll Length-
Product RangeTak-Ty HLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.5"
Fastener Colour
Blue
Cable Bundle Diameter Max
80.6mm
Roll Length
-
SVHC
No SVHC (04-Feb-2026)
Fastener Length - Metric
305mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
Tak-Ty HLT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
