Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHSEC0.8-XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65H9859
Product RangeHSEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $122.550 |
| 50+ | $118.720 |
| 100+ | $114.890 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$1,225.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSEC0.8-XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65H9859
Product RangeHSEC Series
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.79"
I.D. Supplied - Metric20.1mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.17"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.3"
I.D. Recovered Max - Metric7.6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio2.5:1
Product RangeHSEC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
20.1mm
Total Length - Imperial
2.17"
I.D. Recovered Max - Imperial
0.3"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
HSEC Series
I.D. Supplied - Imperial
0.79"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
7.6mm
Shrink Ratio
2.5:1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
