Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoISFCH5C02ATL-XGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65X3073
Product RangeIndustrialNet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3,536.800 |
| 2000+ | $3,466.060 |
| 3000+ | $3,395.330 |
| 5000+ | $3,324.590 |
| 10000+ | $3,253.850 |
| 25000+ | $3,183.110 |
| 50000+ | $3,112.380 |
Price for:1 Foot
Minimum: 1000
Multiple: 1000
$3,536,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoISFCH5C02ATL-XGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65X3073
Product RangeIndustrialNet Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs2 Pair
Jacket ColorTeal
No. of Max Strands x Strand Size7 x 24AWG
Voltage Rating80V
Jacket MaterialTPE
Conductor MaterialCopper
External Diameter6.1mm
Product RangeIndustrialNet Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
TPE
External Diameter
6.1mm
SVHC
No SVHC (04-Feb-2026)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Teal
Voltage Rating
80V
Conductor Material
Copper
Product Range
IndustrialNet Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
