Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2+ | $1,191.690 |
| 5+ | $1,134.700 |
| 10+ | $1,077.700 |
| 25+ | $984.440 |
| 50+ | $922.270 |
Price for:Pack of 2500
Minimum: 2
Multiple: 1
$2,383.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLJSL5-Y3-2.5Copy
Newark Part No.33C4142
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 33.8mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Self-laminating label for laser and ink jet printers
- Thin film with permanent adhesive
- White print-on area with clear overlaminate for permanent protected identification
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 33.8mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
